Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504051-0701
Order Code2392599
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939905
Technical Datasheet
1,138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9.781 |
10+ | Kč8.076 |
50+ | Kč7.047 |
100+ | Kč6.822 |
500+ | Kč6.571 |
1000+ | Kč6.345 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0701
Order Code2392599
Product RangePico-Lock 504051
Also Known AsGTIN UPC EAN: 884982939905
Technical Datasheet
Product RangePico-Lock 504051
No. of Positions7Ways
Pitch Spacing1.5mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 504051-0701 is a 7-position crimp housing made of black high temperature thermoplastic. It mates with 504050 Pico-Lock™ SMT wire-to-board header and suitable for use with 504052 Pico-Lock™ crimp terminal.
- UL94V-0 flammability
- Current rating (maximum) is 3A
- Operating temperature range from -25°C to +85°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, LED Lighting, Communications & Networking, Industrial
Technical Specifications
Product Range
Pico-Lock 504051
No. of Positions
7Ways
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101