Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504052-0298
Order Code2614927
Product RangePico-Lock 504052
Also Known AsGTIN UPC EAN: 884982939943
Technical Datasheet
11,922 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5.292 |
450+ | Kč2.633 |
1350+ | Kč2.465 |
3600+ | Kč2.275 |
9000+ | Kč2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504052-0298
Order Code2614927
Product RangePico-Lock 504052
Also Known AsGTIN UPC EAN: 884982939943
Technical Datasheet
Product RangePico-Lock 504052
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Lock 504051 Series Receptacle Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pico-Lock Wire to Board Connector System offer combination of low profile, high current and durable locking for application requiring space savings and secure mating retention.
- Ultra-low profile mated height
- Bevelled header pin design
- Side positive locks
- Up to 3A current rating (1.50 pitch version)
- Wide robust fitting nails (solder tabs)
- Polarization/mating guide prevents mismating
- Top friction locks for mating retention and visual mating assurance
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Pico-Lock 504052
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
30AWG
For Use With
Molex Pico-Lock 504051 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056