Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505596-0401
Order Code2835449
Product RangeMUO 2.5 505596
Also Known AsGTIN UPC EAN: 889056530569
Technical Datasheet
6,342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.211 |
10+ | Kč9.606 |
50+ | Kč8.602 |
100+ | Kč7.148 |
500+ | Kč6.621 |
1000+ | Kč6.395 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505596-0401
Order Code2835449
Product RangeMUO 2.5 505596
Also Known AsGTIN UPC EAN: 889056530569
Technical Datasheet
Product RangeMUO 2.5 505596
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex 505597, 56134-9000, 56134-9100, 59370 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
MUO 2.5 wire-to-wire plug housing assembly replaces closed end (CE) terminals reducing harness assembly.
- Finger and tangle protection
- Simple water exhaust function
- Black colour polyamide housing
Applications
Consumer Electronics, HVAC
Technical Specifications
Product Range
MUO 2.5 505596
No. of Positions
4Ways
For Use With
Molex 505597, 56134-9000, 56134-9100, 59370 Series Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001