Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50641-8041
Order Code2358072
Product RangePanelMate 50641
Also Known AsGTIN UPC EAN: 0506418041
Technical Datasheet
175,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
25000+ | Kč2.684 |
75000+ | Kč2.325 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
Kč67,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50641-8041
Order Code2358072
Product RangePanelMate 50641
Also Known AsGTIN UPC EAN: 0506418041
Technical Datasheet
Product RangePanelMate 50641
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex PanelMate Wire-to-Board Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ultra low-profile
- Spring box contact
- 0.90mm wipe length
Technical Specifications
Product Range
PanelMate 50641
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex PanelMate Wire-to-Board Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50641-8041
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145