Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51047-0900
Order Code3050071
Product RangePicoBlade 51047
Technical Datasheet
47,460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7.399 |
10+ | Kč6.270 |
50+ | Kč5.618 |
100+ | Kč4.916 |
500+ | Kč4.389 |
1000+ | Kč4.163 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51047-0900
Order Code3050071
Product RangePicoBlade 51047
Technical Datasheet
Product RangePicoBlade 51047
No. of Positions9Ways
Pitch Spacing1.25mm
For Use WithMolex 50125 & 50133 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PicoBlade 51047
No. of Positions
9Ways
For Use With
Molex 50125 & 50133 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51047-0900
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157