Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-2851
Order Code3051147
Product RangeMilli-Grid 51110
Technical Datasheet
3,073 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.672 |
10+ | Kč14.672 |
50+ | Kč13.167 |
100+ | Kč11.637 |
500+ | Kč11.411 |
1000+ | Kč11.161 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-2851
Order Code3051147
Product RangeMilli-Grid 51110
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions28Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
28Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007