Print Page
9,168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.334 |
12+ | Kč21.343 |
37+ | Kč18.885 |
100+ | Kč17.681 |
250+ | Kč16.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč26.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
67503-1020 is a right-angle, surface mount mini USB B-receptacle mates with 47014 USB mini-B plug kit.
- Solder tabs with back cover and PCB locator plastic pegs
Technical Specifications
USB Connector Type
Mini USB Type B
No. of Positions
5Ways
Product Range
67503
USB Standard
USB 2.0
Orientation
Right Angle
Alternatives for 67503-1020...
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001391