Print Page
1,048 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.864 |
10+ | Kč26.083 |
50+ | Kč22.146 |
100+ | Kč21.268 |
500+ | Kč19.261 |
1000+ | Kč19.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč35.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No67503-1230
Order Code2313554
Product Range67503
Also Known AsGTIN UPC EAN: 822348781003
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range67503
SVHCNo SVHC (21-Jan-2025)
Product Overview
- About 1/8th the size of standard USB-B connectors
- 5-pin design (one ID pin)
- Fully compliant with USB 2.0 specifications
- Fully shielded
- 5,000 mating cycles
- Compact and Low-profile
- Detent Lock
- Keying feature
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
67503
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 67503-1230
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864