Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
4800+ | Kč5.016 |
Price for:Each
Minimum: 4800
Multiple: 4800
Kč24,076.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No67800-5005
Order Code1654551
Product Range67800
Also Known AsGTIN UPC EAN: 822348723713
Technical Datasheet
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product Range67800
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
The 67800-5005 is a 1.27mm pitch 7-way SATA High-speed Header with locking latch and gold-plated brass contact. It features surface mount termination.
- Black colour
- 50-cycle maximum durability (mating)
- Maximum voltage is 15VDC
Technical Specifications
No. of Contacts
7Contacts
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Brass
Connector Type
SATA
Product Range
67800
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091