Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-0211
Order Code1909189
Product Range73386
Also Known AsGTIN UPC EAN: 756054388280
Technical Datasheet
Convert From Coax TypeSMB
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386
Product Overview
The 73386-0211 is a RF/coaxial Straight Adapter with SMB plug to SMA plug connection. This adapter provides transitions between popular coaxial connectors of differing interface (series).
- 50Ω Impedance
Applications
Industrial, Test & Measurement, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
73386
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536