Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2051
Order Code4072709
Product Range73591 Series
Technical Datasheet
895 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč242.273 |
5+ | Kč215.437 |
10+ | Kč188.351 |
50+ | Kč158.004 |
100+ | Kč139.696 |
250+ | Kč117.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč242.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2051
Order Code4072709
Product Range73591 Series
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.4GHz
DirectionCounterclockwise
Insertion Loss Max0.3dB
Isolation Min20dB
Return Loss22.12dB
Average Power Max50W
RF Circulator Dimension12.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range73591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2.3GHz
Direction
Counterclockwise
Isolation Min
20dB
Average Power Max
50W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
2.4GHz
Insertion Loss Max
0.3dB
Return Loss
22.12dB
RF Circulator Dimension
12.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
110°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1