Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No78109-0001
Order Code1712403
Product Range78109
Also Known AsGTIN UPC EAN: 822350889117
Technical Datasheet
No. of Contacts16Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product Range78109
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Alternatives for 78109-0001
1 Product Found
Product Overview
- Power segment key available in device plug
- Device plugs without flanged tabbed housing versions are available
- Wide product range
- Features include: First-Mate-Last-Break, guide post and pockets, friction locks and solder tabs
Technical Specifications
No. of Contacts
16Contacts
Connector Type
SATA
Product Range
78109
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175