Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78864-0001
Order Code2454294
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191491486
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No78864-0001
Order Code2454294
Product Range78864 Series
Also Known AsGTIN UPC EAN: 887191491486
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating10V
No. of Contacts4 Contact
Contact Gender-
Battery TerminalsPressure Contact
Product Range78864 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 78864-0001
1 Product Found
Product Overview
The 78864-0001 is a 4-way 2-row surface mount Compression Connector with gold-plated copper alloy contacts. The miniature and mechanically resilient compression connector provide excellent electrical contact for reliable operations in ultra-slim mobile devices.
- Liquid crystal polymer resin
- 30-mating cycles maximum durability
- Maximum current per contact is 1A
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
Pressure Contact
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
10V
Contact Gender
-
Product Range
78864 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092