Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366205
Order Code3884602
Product Range88536 Series
Technical Datasheet
807 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,372.628 |
5+ | Kč1,267.042 |
10+ | Kč1,248.232 |
20+ | Kč1,229.171 |
50+ | Kč1,204.592 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,372.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366205
Order Code3884602
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMPO
Fibre Optic Connector BMPO
No. of Fibres12Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Product Overview
885366205 is a 106283 series, multi mode, MPO QSFP-to-MPO QSFP fibre optic jumper plenum cable assembly.
- Straight body type
- 3mm cable size and 5m cable length
- 12 fibre round, plenum wire/cable type
- 50/125µm OM3 fibre (core/cladding)
- UL E72548 agency
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibres
12Fibres
Lead Length - Metric
5m
Product Range
88536 Series
Fibre Optic Connector B
MPO
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 885366205
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066