Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-8902
Order Code2313727
Product Range88732 Series
Also Known AsGTIN UPC EAN: 800756208947
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč229.482 |
10+ | Kč187.097 |
100+ | Kč167.033 |
250+ | Kč144.962 |
500+ | Kč142.454 |
1000+ | Kč139.946 |
Price for:Each
Minimum: 1
Multiple: 1
Kč229.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-8902
Order Code2313727
Product Range88732 Series
Also Known AsGTIN UPC EAN: 800756208947
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric2m
Connector BMini USB Type B Plug
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range88732 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
88732-8902 is a USB On-The-Go (OTG) shielded I/O cable assembly.
- 30V max voltage and 1A current (maximum per contact)
- Dual ended connectors assembly configuration
- USB 2.0 A-to-mini B cable
- 2m length
- 5 loaded circuits
- Black polyester resin
- Gold plating mating and tin plating termination
- Features lock to mating part
- Through hole termination interface
- Round wire/cable type
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
88732 Series
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05