Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88750-5318
Order Code1012233
Product Range68583 Series
Also Known AsGTIN UPC EAN: 756054466858
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88750-5318
Order Code1012233
Product Range68583 Series
Also Known AsGTIN UPC EAN: 756054466858
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA 7 Position Receptacle
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourRed
Product Range68583 Series
Product Overview
- Lead-Free
- Latch and non-Latch versions
- Positive Latch
- Standard and pigtail versions
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Red
Connector Type B
SATA 7 Position Receptacle
Cable Length - Metric
500mm
Product Range
68583 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019731