Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-1760
Order Code1340199
Product Range89761 Series
Also Known AsGTIN UPC EAN: 822350724715
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč336.072 |
10+ | Kč280.645 |
25+ | Kč268.607 |
100+ | Kč267.353 |
250+ | Kč250.800 |
500+ | Kč239.514 |
Price for:Each
Minimum: 1
Multiple: 1
Kč336.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-1760
Order Code1340199
Product Range89761 Series
Also Known AsGTIN UPC EAN: 822350724715
Technical Datasheet
Connector Type ASSMCX Straight Plug
Connector to ConnectorSSMCX Plug to SSMCX Plug
Connector Type BSSMCX Straight Plug
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range89761 Series
Product Overview
The 89761-1760 is a 150mm RF Cable Assembly, 89761 series, SSMCX straight male to SSMCX straight male connectors and black jacket.
- 50Ω Impedance
Applications
RF Communications
Technical Specifications
Connector Type A
SSMCX Straight Plug
Connector Type B
SSMCX Straight Plug
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
89761 Series
Connector to Connector
SSMCX Plug to SSMCX Plug
Coaxial Cable Type
1.32mm
Cable Length - Imperial
5.9"
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for 89761-1760
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633