Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV159 2.8OZ TUBE.
Order Code1001048
Product RangeRTV157/9 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV159 2.8OZ TUBE.
Order Code1001048
Product RangeRTV157/9 Series
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsCeramics, Glass, Metals, Plastics, Rubber
Dispensing MethodTube
Sealant ColourRed
Volume0
Weight0
Product RangeRTV157/9 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
0
Product Range
RTV157/9 Series
Sealant Applications
Ceramics, Glass, Metals, Plastics, Rubber
Sealant Colour
Red
Weight
0
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113