Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoWAP-5
Order Code3761019
Also Known AsGTIN UPC EAN: 04007754217155
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,814.227 |
4+ | Kč2,621.863 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,814.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoWAP-5
Order Code3761019
Also Known AsGTIN UPC EAN: 04007754217155
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
A waistband amplifier with built in speaker, headband microphone and 3.5mm jack input for connecting audio/music sources (e.g. CD/MP3 player or mobile phone). Designed for general mobile speech applications such as live demonstrations, lectures, training sessions, sporting events or sales events.
- 7W Amplifier
- Volume/on-off control
- Adjustable waist strap
- High-sensitivity electret headband microphone
- Additional line input (3.5 mm jack) for external audio sources, e.g. MP3 player
- Powered by included power adaptor or by six rechargeable AA batteries (sold separately)
- Rechargeable batteries can be charged within the amplifier
- Operating time with fully charged batteries: approx. 6-8 hours
- Output power (RMS/ Max): 7W/10W (6W/8W battery operation)
- Power supply: 9V DC (6x AA size batteries)
- Dimensions (WxHxD): 190x90x55mm
- Weight: 290g
Contents
Amplifier, Belt strap, Headband microphone, Power adaptor, User manual.
Notes
Please note:- Batteries not included.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76