Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMONITRAN
Manufacturer Part NoMTN/1185CM8-25
Order Code7068268
Technical Datasheet
Supply Voltage Min10V
Supply Voltage Max32V
Sensor MountingPanel / Chassis
Sensitivity-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage Min
10V
Sensor Mounting
Panel / Chassis
Product Range
-
Supply Voltage Max
32V
Sensitivity
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34