Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč572.075 |
Product Information
Product Overview
EV5026-V-00A is an evaluation board designed to demonstrate the capabilities of the MP5026, fully integrated hot-swap protection device. The EV5026-V-00A allows for reference circuit evaluation of the MP5026. The MP5026 is designed to protect circuitry on its output from transients on its input. It also protects its input from undesired shorts and transients coming from its output. The device can achieve up to 20A of continuous output current per device at room temperature. The MP5026 limits the inrush current to the load when a circuit card is inserted into a live backplane power source, which limits the power supply voltage drop. The MP5026 also limits the internal MOSFET current (IFET) by controlling the gate voltage (VGATE) via low power resistor connected between the ISET pin and ground as well as soft-start (SS) ramp. The MP5026 offers many features to simplify system design, such as an integrated current mirror that monitors IOUT and the integrated on die temperature sense.
- Input voltage (VIN) range from 2.7V to 16V
- 9.9ms soft-start time at CSS = 100nF
- 25A over-current protection (OCP) limit during steady state at RISET = 12Kohm
- 20A OCP limit during soft start at RISET = 12Kohm
- 50A short-circuit protection (SCP) limit
- 3ms insertion delay time (tIDT) and 300µs OCP delay time (tOC) at CTIMER = 10nF
- 13.3V OVP rising threshold and 12.5V OVP falling threshold at ROV-UP = 100Kohm, ROV-BOT = 10Kohm
- 5.6V UVP rising threshold and 5.1V UVP falling threshold at REN-UP = 365Kohm, REN-BOT = 100Kohm
- 1.1s LOADEN blanking time at CENTM = 1µF
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP5026GLRT
No SVHC (21-Jan-2025)
MP5026GLRT
Hot Swap Protection
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate