Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,210.862 |
Product Information
Product Overview
EV6545-F-00A is an evaluation board designed to demonstrate the capabilities of the MP6545GF, a three-phase power stage. It can be used to drive brushless DC (BLDC) motors and other loads. The MP6545 can operates from a supply input voltage (VIN) of up to 45V, and can deliver load currents up to 2.5A per phase. The MP6545 has separate high-side (HS) and low-side (LS) input pins for each output pin. The input control signals can be generated on the board or can come from an external controller via the connector on the board. The MP6545GF is available in a TSSOP-28EP package.
- Three-channel Half-Bridge (HB) driver
- Low 150mohm on resistance (RDS(ON)) per MOSFET
- Over-current protection (OCP)
- Over-voltage protection (OVP)
- Under-voltage lockout (UVLO)
- Over-temperature (OT) shutdown
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Evaluation Board MP6545GF
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6545GF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate