Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,025.461 |
Product Information
Product Overview
EV6604C-F-00A is a 45V, 2.5A, simple dual H-bridge driver (HS/LS) in a TSSOP-28EP package evaluation board. The EV6604C-F-00A evaluation board is designed to demonstrate the capabilities of the MP6604C, a dual H-bridge motor driver. It can be used to drive stepper motors, brushed DC motors, and other loads. The MP6604C operates from an input voltage (VIN) of up to 45V, and can deliver load currents up to 2.5A per H-bridge. The MP6604C has separate high-side (HS) and low-side (LS) input pins for each output pin. The input control signals can be generated on the board, or can come from an external controller via the connector on the board.
- 4.5V to 45V operating input voltage (VIN) range
- 2.5A maximum output current (IOUT-MAX)
- Dual H-bridge or quad half H-bridge driver
- 150mohm low On resistance (RDS(ON)) per MOSFET
- Over-current (OCP), Over-voltage (OVP) and under-voltage lockout (UVLO) protections
- Over-temperature shutdown
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
Motor Driver
Evaluation Board MP6604CGF
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6604CGF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate