Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,199.075 |
Product Information
Product Overview
EVKT-USBI2C-02 provides the communication interface for USB to I2C or USB to PMBus. It is designed to work with MPS I2C and PMBus products, and Virtual Bench Pro, and I2C GUI tools. The EVKT-USBI2C-02 kit includes one USB to I2C communication device interface, one USB cable, one 10-pin ribbon cable one 3- pin ribbon cable, one datasheet, and driver files. Together with MPS Virtual Bench Pro and I2C GUI tools, it provides a quick and easy way to evaluate the performance of MPS digital products.
Contents
1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Interface
-
-
No SVHC (19-Jan-2021)
USB to I2C/PMBUS
-
USB to I2C Communication Device Interface, USB Cable, 10/3-Pin Ribbon Cables, Datasheet/Driver Files
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate