Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,025.461 |
Product Information
Product Overview
EVQ6527-F-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6527-AEC1, a ten-channel half-bridge gate driver with serial input control. The MPQ6527-AEC1 can achieve up to 0.8A of output current (IOUT) across a wide 5.5V to 40V input voltage (VIN) range. The ten half-bridges can be controlled separately via a standard serial data interface, and each half-bridge has various diagnostic functions. The MPQ6527-AEC1 has very low quiescent current (IQ) in standby mode. MPQ6527-AEC1 requires a minimum number of readily available, standard external components, and is available in a TSSOP28-EP package. Typical applications include motor drivers, telecom half-bridge power supplies and avionics DC/DC converters.
- Wide 5.5V to 40V operating input voltage (VIN) range
- Up to 0.8A output current (IOUT)
- Typical 1.3Ω HS-FET and LS-FET RDS(ON)
- Low quiescent current (IQ) in standby mode vs. total temperature range
- Serial data interface
- Daisy chaining possible
- Shorted output, open-load detection, over-temperature, over-voltage, under-voltage
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
Power Management - Motor Control
Evaluation Board MPQ6527
No SVHC (19-Jan-2021)
Monolithic Power Systems
MPQ6527
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate