Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,226.101 |
Product Information
Product Overview
EVQ6528-V-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6528, an H-bridge gate driver. The EVQ6528-V-00A operates from a supply voltage of up to 60V. It is configured to drive two half-bridges consisting of four N-channel power MOSFETs. The driving control signals are generated by the external controller (e.g. MCU or FPGA). The MPQ6528 is available in a QFN-28 (4mmx5mm) package. Typical applications include DC brush motors, automotive actuators, power converters and gate openers.
- Wide 5V to 60V input voltage (VIN) range
- Configurable OCP threshold
- Supports 100% duty cycle operation
- Over-current protection (OCP), over-temperature protection (OTP)
- Fault indication output
- AEC-Q100 grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPQ6528
No SVHC (19-Jan-2021)
MPQ6528GV
Half-Bridge Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate