Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,519.096 |
Product Information
Product Overview
EVQ6626-F-00A is a 40V, 0.8A, hex half-bridge motor driver with serial input control evaluation board. The evaluation board designed to demonstrate the capabilities of the MPQ6626, a six-half-bridge motor driver with serial input control. The input voltage (VIN) ranges from 5.5V to 40V with up to 0.8A of output current (IOUT) capability. The six half-bridges of the MPQ6626 can be controlled separately via a standard serial data interface, and have various diagnostic functions, including shorted output, open load, over-temperature (OT), over-voltage (OV) and under-voltage (UV). The MPQ6626 has a very low quiescent current (IQ) in standby mode, and requires a minimum number of readily available, standard external components. The MPQ6626 is available in a TSSOP-28EP package. The MPQ6626 is suitable for motor drivers, telecommunication half-bridge power supplies and avionics DC/DC converters.
- AEC-Q100 qualified
- Input power supply voltage (VS) range from 5.5V to 40V
- 0.8A maximum output current (IOUT)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half Bridge Driver
Power Management
Evaluation Board MPQ6626GF-AEC1
No SVHC (19-Jan-2021)
Monolithic Power Systems
MPQ6626GF-AEC1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate