Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,113.050 |
Product Information
Product Overview
EVQ8112A-J-00A is an evaluation board designed to demonstrate the capabilities of the MPQ8112A, a low-cost, unipolar, high-side current-sense amplifier. The device operates from a 2.7V to 60V supply voltage (VCC) and typically consumes 300μA of current. The common-mode input voltage (VCM) ranges between 0V and 60V, with a 700kHz high bandwidth (BW). The MPQ8112A converts the differential input voltage to a current output. This current is converted back to a voltage with an external load resistor. The MPQ8112A has an adjustable gain based on the external, common input resistors, as well as the load resistor. The EV8112A-J-00A is a fully assembled and tested evaluation board. The MPQ8112A is available in a TSOT23-6L package and AEC-Q100 Grade 1 qualified.
- Low-cost, compact current-sense solution
- 0.2μA typical shutdown current
- 300μV input offset voltage
- ±1% current-sense gain accuracy
- High-current sensing capabilities
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Microchip
Amplifier
Evaluation Board MPQ8112A-AEC1
No SVHC (19-Jan-2021)
MPQ8112A-AEC1
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate