Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoHR1001AGS-P
Order Code3346322
Technical Datasheet
415 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.548 |
10+ | Kč63.452 |
25+ | Kč58.687 |
50+ | Kč54.925 |
100+ | Kč50.912 |
250+ | Kč48.404 |
500+ | Kč39.626 |
1000+ | Kč29.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč93.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoHR1001AGS-P
Order Code3346322
Technical Datasheet
IC FunctionHalf Bridge LLC Resonant Control IC for Lighting
Supply Voltage Min13V
Supply Voltage Max15.5V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Enhanced LLC controller with adaptive dead-time adjustment and capacitive mode protection
- Two-Level OCP: frequency shift and auto-recovery mode with programmable duration time
- 50% duty cycle, variable frequency control for resonant half-bridge converter
- 600V high-side gate driver
- Operates up to 600KHz
- Latched disable input for easy protection
- Remote on/off control and brown-out protection
- Programmable burst mode operation at light load
- Non-linear soft start for monotonic output voltage rise
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Half Bridge LLC Resonant Control IC for Lighting
Supply Voltage Max
15.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
13V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001