Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617AGL-P
Order Code3358226
Technical Datasheet
696 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.831 |
10+ | Kč67.214 |
25+ | Kč64.205 |
50+ | Kč59.941 |
100+ | Kč55.427 |
250+ | Kč49.909 |
500+ | Kč38.122 |
1000+ | Kč37.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč103.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617AGL-P
Order Code3358226
Technical Datasheet
Battery TypeLi-Ion
Input Voltage10V
Battery Charge Voltage4.35V
Charge Current3A
IC Case / PackageQFN
No. of Pins20Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 3A switching charger with NVDC power path management for single cell Li+ battery in 20-QFN package
- Smart power path management
- Input current/voltage limit, constant charge current, terminal battery control, thermal foldback
- 1.6MHz switching frequency
- Programmable input current limit, programmable charge current
- Single input for USB and AC adapter
- Covers USB2.0 and USB3.0 input specifications
- Fully integrated power switches
- No external blocking diode or sense resistor required
- Thermal limiting regulation on chip and built-in programmable charging timer
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.35V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
10V
Charge Current
3A
No. of Pins
20Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001