Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2632BGR-P
Order Code3358231
Technical Datasheet
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.812 |
10+ | Kč83.266 |
25+ | Kč79.504 |
50+ | Kč75.742 |
100+ | Kč71.980 |
250+ | Kč68.218 |
500+ | Kč51.665 |
1000+ | Kč50.662 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč97.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2632BGR-P
Order Code3358231
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.45V
Charge Current3A
IC Case / PackageQFN
No. of Pins26Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Highly integrated switch-mode battery charger with system power path management in QFN-26 package
- Power management function, integrated input current limit and input voltage regulation
- Trickle charge function, programmable timer back-up protection
- Selectable 4.2V/4.35V/4.45V charge voltage with 0.5% accuracy
- 4-LED driver for battery fuel gauge indication
- Automatic turn-off at light load, input source detection
- Output source signalling, independent torch-light control
- Negative temperature coefficient pin (NTC) for battery temperature monitoring
- Thermal regulation and thermal shutdown
- Integrated overvoltage protection and overcurrent protection for pass-through path
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.45V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
6V
Charge Current
3A
No. of Pins
26Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001