Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3302DD-LF-P
Order Code3357895
Technical Datasheet
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.561 |
10+ | Kč64.957 |
25+ | Kč55.678 |
50+ | Kč51.163 |
100+ | Kč41.633 |
250+ | Kč36.617 |
500+ | Kč33.607 |
1000+ | Kč30.598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč97.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3302DD-LF-P
Order Code3357895
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max6V
Output Voltage Max36V
Output Current Max1.3A
Switching Frequency Typ1.3MHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency1.3MHz
Product Overview
- Single cell step-up white LED driver with single wire dimming control in 8 pin QFN package
- Internal power MOSFET
- Drives up to 10 series white LEDs
- Up to 87% efficiency
- Open load shutdown
- Low 200mV feedback voltage
- Undervoltage lockout, current limiting and thermal overload protection
- Internal 1.3A current limit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
36V
Switching Frequency Typ
1.3MHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
6V
Output Current Max
1.3A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
1.3MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001