Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3428AGL-P
Order Code3358028
Technical Datasheet
552 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.964 |
10+ | Kč65.208 |
25+ | Kč63.452 |
50+ | Kč61.697 |
100+ | Kč60.443 |
250+ | Kč59.189 |
500+ | Kč57.935 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč66.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3428AGL-P
Order Code3358028
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min3V
Input Voltage Max20V
Output Current19A
Max Output Current19A
IC Case / PackageQFN
No. of Pins22Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max22V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- Synchronous current mode boost converter with input disconnect function in 22 pin QFN package
- Integrated 10mohm low-side power FET
- SDR driver for synchronous solution
- 19A internal switch current limit or external programmable input current limit
- Input disconnect and output SCP
- External soft-start and compensation for higher flexibility
- Programmable UVLO and hysteresis
- less than 1µA shutdown current
- Thermal shutdown at 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
20V
Max Output Current
19A
No. of Pins
22Pins
Output Voltage - Nom
-
Output Voltage Max
22V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
19A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001