Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč182.833 |
10+ | Kč152.988 |
25+ | Kč141.451 |
50+ | Kč130.165 |
100+ | Kč125.149 |
250+ | Kč102.326 |
500+ | Kč44.141 |
1000+ | Kč34.109 |
Product Information
Product Overview
MP4570 is a frequency programmable stepdown switching converter with integrated internal high-side and low side power MOSFETs. It can provide 3A continuous output current with peak current control for excellent transient response and efficiency performance. The wide 4.5V to 55V input voltage range accommodates a variety of step down applications, including those applications in industrial power systems, automotive and distrubutive power system, PoE input non-isolated buck, scanners and printer with DC high voltage bus. The MP4570 uses peak current mode control to regulate the output voltage. Meanwhile, the low side MOSFET will be turned off to reduce driver loss when zero inductor current is detected. Synchronous operation mode with integrated low side MOSFET is much helpful to reduce the conduction loss and also beneficial to reduce external components space and save the cost. The MP4570 is available in a TSSOP-20 EP with exposed pad package.
- 90mohm and 70mohm internal high and low power MOSFETs
- Peak current mode control, programmable switching frequency
- Stable independent on output capacitors
- Optional external soft start
- OCP protection with valley current detection
- Support external SYNC clock, OVP protection
- Current limit decreasing during output, short for better thermal performance
- Power good indication, thermal shutdown protection
- Fully integrated solution with both high side and low side power MOSFETs
- Accurate and reliable overvoltage protection and auto recovery thermal protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
55V
3A
20Pins
-
49.5V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
TSSOP-EP
Surface Mount
1V
520kHz
-40°C
-
MSL 2A - 4 weeks
TSSOP-EP
520kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate