Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.617 |
10+ | Kč35.864 |
25+ | Kč35.112 |
50+ | Kč34.360 |
100+ | Kč33.858 |
250+ | Kč33.607 |
500+ | Kč33.356 |
Product Information
Product Overview
MP4657A is a single-stage flyback, 4-string LED driver and system voltage controller for LED backlighting on the secondary side. The device controls the flyback power stage and an external N-channel MOSFET to regulate system output voltage and the LED current loop with integrated 4-string LED current balancing. With a 4V to 16V input voltage, the device outputs a direct driving signal to control the N-channel MOSFET for regulating the system output voltage. The device also outputs a compensation signal to control the primary-side flyback (or other power stage) through an optocoupler. The MP4657A induces PWM dimming or analogue dimming to the LED current through the ADIMP/PWM pin. Soft switching for the N-channel MOSFET can be achieved to reduce voltage spikes. When the PWM signal is ineffective, the device directly controls the system voltage through the flyback power stage. Applications include LCD monitors and TVs, desktop LCD flat panel displays and flat panel video displays.
- Single stage flyback for high efficiency LED current and system voltage regulation
- Individual control method for the LED driver stage and system voltage stage
- 4-string, 80V LED current balancing
- 1.5% system voltage accuracy, 1.5% LED current accuracy and 2% LED current balancing
- Low LEDx regulation voltage, high efficiency
- Fast dynamic control, fast response, system supply overvoltage protection (OVP)
- System supply short protection, LED open/LED short protection, LEDx pin short to ground protection
- Feedback open loop protection for system voltage
- Soft switching for the external N-channel MOSFET
- Thermal protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Flyback
4V
80V
350kHz
SOIC
-40°C
-
MSL 2 - 1 year
-
SOIC
350kHz
Isolated
16V
1A
Surface Mount
16Pins
125°C
-
No SVHC (19-Jan-2021)
Flyback
4Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate