Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6508GR-Z
Order Code3549183
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | Kč21.092 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Kč105,460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6508GR-Z
Order Code3549183
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- 2.7V to 18V, 1.2A, bipolar stepper motor driver with integrated MOSFETs in 16 pin QFN package
- Two internal full bridge drivers
- Low on resistance(HS:250mohm; LS:250mohm)
- Internal charger pump for the high-side driver
- Low quiescent current of 1.6mA
- Low sleep current of 1uA
- Overcurrent protection, thermal shutdown and UVLO protection
- Fault indication output
- Thermally enhanced surface mount package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Motor Type
Brushed DC, Two Phase Stepper
Output Current
1.2A
IC Case / Package
QFN
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001