Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6907GJ-P
Order Code3358212
Technical Datasheet
951 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
10+ | Kč49.157 |
50+ | Kč41.884 |
100+ | Kč30.598 |
250+ | Kč27.086 |
500+ | Kč24.002 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6907GJ-P
Order Code3358212
Technical Datasheet
IC FunctionFast Turn-off Flyback Synchronous Rectifier
Supply Voltage Min4.2V
Supply Voltage Max35V
IC Package TypeTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Fast turn-off flyback synchronous rectifier in 6 pin TSOT23 package
- Works with 12V standard and 5V logic level MOSFETS
- Compatible with Energy Star 1W standby requirements
- Fast turn-off total delay of 25ns
- 150µA quiescent current in light-load mode
- Supports CCM, DCM and quasi-resonant operation
- SYNC interface for CCM operation
- Supports high-side and low-side rectification
- Power savings of up to 1.5W in a typical notebook adapter
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Fast Turn-off Flyback Synchronous Rectifier
Supply Voltage Max
35V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.2V
IC Package Type
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001