Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6925GS-P
Order Code3346324
Technical Datasheet
6,962 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.024 |
10+ | Kč68.719 |
50+ | Kč65.208 |
100+ | Kč57.935 |
250+ | Kč50.912 |
500+ | Kč25.331 |
1000+ | Kč24.227 |
2500+ | Kč23.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč86.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6925GS-P
Order Code3346324
Technical Datasheet
IC FunctionDual LLC Synchronous Rectifier
Supply Voltage Min4.2V
Supply Voltage Max35V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Product Overview
- Fast turn-off dual-LLC synchronous rectifier with improved noise immunity in 8 pin SOIC package
- CCM/DCM compatible
- Works with both standard and logic level MOSFETS
- Compatible with energy star
- Fast turn-off total delay of 35ns
- 175µA low quiescent current in light load mode
- Supports CCM, CrCM and DCM operation
- Supports high-side and low-side rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Dual LLC Synchronous Rectifier
Supply Voltage Max
35V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.2V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001