Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138.191 |
10+ | Kč93.047 |
25+ | Kč84.520 |
50+ | Kč75.992 |
100+ | Kč67.465 |
250+ | Kč63.703 |
500+ | Kč59.941 |
Product Information
Product Overview
MP86972 is an intelli-phase solution™ with integrated HS-FETs, LS-FETs, and driver. It is monolithic half-bridge driver with built-in internal power MOSFETs and gate drivers. It achieves 60A of continuous output current across a wide input supply range. The device can drive up to 60A per phase. The integrated drivers and MOSFETs result in high efficiency due to an optimal dead time and reduced parasitic inductance. The device operates from 100KHz to 3MHz. The MP86972 offers many features to simplify system design, and works with controllers with a tri-state PWM signal. It also comes with an accurate current sense to monitor the inductor current, and temperature sense to report junction- temperature. MP86972 is ideal for server applications where efficiency and small size are a premium. Application includes server core voltages, graphic card core regulators and power modules.
- Wide 3V to 12V operating input range
- Accu-sense™ current sense, temperature sense
- Accepts tri-state PWM signal
- Current-limit and overtemperature protection
- Fault reporting
- TLGA-35 (3mmx6mm) package
- Operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3V
60A
-
35Pins
-
No SVHC (19-Jan-2021)
12V
-
TLGA
3MHz
MP86972
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate