Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2456GJ-P
Order Code3358077
Technical Datasheet
11,790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
10+ | Kč60.443 |
50+ | Kč59.941 |
100+ | Kč56.681 |
250+ | Kč54.173 |
500+ | Kč26.585 |
1000+ | Kč19.487 |
2500+ | Kč18.434 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2456GJ-P
Order Code3358077
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max50V
Output Current500mA
Max Output Current500mA
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min810mV
Output Voltage Max45V
Switching Frequency Typ1.2MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.2MHz
Product Overview
- 0.5A, 50V, 1.2MHz step-down converter
- 1ohm internal power MOSFET
- Capable of starting up with a large output capacitor
- Stable with low ESR ceramic output capacitors
- Up to 90% efficiency
- 0.1μA shutdown mode
- Cycle-by-cycle current limiting and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
50V
Max Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
45V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
500mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
810mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001