Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.912 |
10+ | Kč50.662 |
25+ | Kč50.411 |
50+ | Kč50.160 |
100+ | Kč49.909 |
250+ | Kč49.658 |
Product Information
Product Overview
MPQ3367 is a step-up converter with 6 channel current sources, designed to drive white LED arrays as backlighting in small-to-midsize LCD panels. The MPQ3367 uses peak current mode as its PWM control architecture to regulate boost converter. Six channel current sources are applied into LED cathode to adjust the LED brightness. It regulates current in each LED string to value set by an external current-setting resistor with 2.5% current regulation accuracy between strings. It employs a low on-resistor MOSFET and a low headroom voltage, designed for higher efficiency. The switching frequency can be programmed by a resistor, I2C interface or external clock. The MPQ3367 provides analogue, PWM and mix dimming mode with a PWM input. Robust protections are included to guarantee safe operation of device. Protection modes include overcurrent/overvoltage/overtemperature, LED short and open protection. There is also an option that decreases the LED current automatically at higher temperatures.
- 3.5V to 36V input voltage range, 6 channels with maximum 150mA per channel
- Internal 10ohm/50V MOSFET, programmable up to 2.2MHz fSW, external sync SW function
- Multi-dimming operation mode through PWM input, standard I2C digital interface for ease of use
- 15000:1 dim ratio in PWM dim at FPWM ≤ 200Hz
- 200:1 dim ratio at analogue dim through PWM dim signal input
- Excellent EMI performance, frequency spread spectrum
- Phase shift function for PWM dimming, 2.5% current matching, cycle-by-cycle current limit
- Programmable LED short threshold and OVP threshold, fault indicator signal output
- Used in tablet/notebook, automotive display
- AEC-Q100 qualified, available in TSSOP28-EP package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
3.5V
-
2.2MHz
TSSOP-EP
-40°C
-
MSL 2A - 4 weeks
AEC-Q100
TSSOP-EP
2.2MHz
-
36V
150mA
Surface Mount
28Pins
125°C
AEC-Q100
No SVHC (19-Jan-2021)
Boost
6Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate