Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.414 |
10+ | Kč51.163 |
50+ | Kč48.906 |
100+ | Kč43.639 |
250+ | Kč36.617 |
Product Information
Product Overview
MPQ5071 is a programmable load switch that provides 0.5A of load protection across a 0.5V to 5.5V voltage range. With low RDS(ON) in a tiny package, the MPQ5071 provides a highly efficient, space-saving solution for notebooks, tablets, solid state drives (SSDs), handheld devices and other portable device applications. The MPQ5071’s soft start (SS) function avoids inrush current during circuit start-up. It also provides a programmable soft start time, output discharge functions, overcurrent protection (OCP) and thermal shutdown. The maximum load at the output source is current-limited which is accomplished utilizing a sense MOSET topology. The magnitude of the current limit is controlled by an external resistor from the ILIM pin to ground (GND). An internal charge pump drives the power device gate, allowing a low on resistance DMOS power MOSET of just 50mohm. The MPQ5071 is available in a tiny, space saving QFN-12 (2mm x 2mm) package.
- AEC-Q100 Grade 1 qualified
- Shutdown current of <lt/> 5µA
- Integrated 50mohm low RDS(ON) MOSFETs
- Push/pull power good (PG) indicator
- Adjustable start-up slew rate
- Output discharge
- Short-circuit protection (SCP) <lt/> 200ns
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
High Side
5.5V
0.06ohm
12Pins
Active High
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1Channels
1.4A
QFN
Yes
1Outputs
125°C
-
No SVHC (19-Jan-2021)
QFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate