Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč209.669 |
5+ | Kč209.418 |
Product Information
Product Overview
Round evaluation board for the MA780 MagAlpha magnetic position sensor. This configuration is used for end-of-shaft sensing. It requires the EVKT-MACOM communication kit and the Macom App Software to evaluate MagAlpha functionality and performance with the set-up, such as noise level, refresh rate, start-up time, and magnetic field dependence. TBMA test boards are compatible with the MACOM evaluation kit, offering seamless connection and operation of MagAlpha sensors and allowing users to evaluate MagAlpha functionalities and performances with their own set-up.
- Round board format for end-of-shaft mounting
- Used for servo drives, robotics, automotive, BLDC motor commutation and encoders
- TBMA test board only includes the assembled board with the sensor and decoupling capacitors
- Does not include connectors
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Evaluation Board
Magnetic Position Sensor
No SVHC (19-Jan-2021)
MA780
Round TBMA Board with MagAlpha Mounted MA780, Decoupling Capacitors, Connector Footprints
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate