Print Page
387M
FEELER GAUGE SET, 387M
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOORE & WRIGHT
Manufacturer Part No387M
Order Code1376793
Technical Datasheet
No. of Blades13
Blade Length75mm
Blade MaterialSteel
Measuring Range Min0.03mm
Measuring Range Max0.5mm
Product Range-
Technical Specifications
No. of Blades
13
Blade Material
Steel
Measuring Range Max
0.5mm
Blade Length
75mm
Measuring Range Min
0.03mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05