Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč501.600 |
5+ | Kč477.774 |
10+ | Kč455.954 |
20+ | Kč436.141 |
Price for:Each
Minimum: 1
Multiple: 1
Kč501.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No010031
Order Code3228816
Technical Datasheet
Connector TypeBattery Clip
Current Rating200A
Jaw Opening Max39.7mm
Insulator ColourBlack, Red
Product Range-
Product Overview
Copper-plated steel clip package contains 1x BU-41A-0 and 1x BU-41A-2 clip.
- Connects to wire up to 1AWG via crimp or solder connection
- Flexible PVC insulator and copper-plated steel clip
- 200A rating
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
39.7mm
Product Range
-
Current Rating
200A
Insulator Colour
Black, Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338