Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč323.783 |
5+ | Kč308.735 |
10+ | Kč293.436 |
20+ | Kč262.838 |
Price for:Each
Minimum: 1
Multiple: 1
Kč323.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00260
Order Code3228871
Technical Datasheet
Accessory TypeBNC Female To Double Banana Plug Adapter
For Use WithOscilloscopes & Signal Generators
Product Range-
Product Overview
BNC female to dual banana plug adaptor.
- Allows a BNC male connector to be used with equipment that uses banana jacks
- Typically used for adapting laboratory oscilloscopes and signal generator inputs to coaxial cables
- Overall length 2.10” (53mm), 0.16” (4.11mm) diameter holes in body for stackable connection
- 30V AC/30V DC maximum voltage
Technical Specifications
Accessory Type
BNC Female To Double Banana Plug Adapter
Product Range
-
For Use With
Oscilloscopes & Signal Generators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017