Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2020-A-24-0
Order Code3932504
Product RangeBU-2020-A Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč309.236 |
5+ | Kč291.680 |
10+ | Kč273.121 |
20+ | Kč259.327 |
Price for:Each
Minimum: 1
Multiple: 1
Kč309.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2020-A-24-0
Order Code3932504
Product RangeBU-2020-A Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourBlack
Current Rating5A
Voltage Rating-
Product RangeBU-2020-A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2020-A-24-0 is a BU-2020-A test lead with overmolded, stackable, 4mm banana plugs on each end. Constructed with 20 AWG, PVC-jacketed test lead wire and has colormatching stackable banana plugs.
- 24” length
- 5A, 300V rated
- Nickel-plated beryllium copper, brass banana plugs
- Black colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
609.6mm
Current Rating
5A
Product Range
BU-2020-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0171