Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2031-A-12-0
Order Code3932513
Product RangeBU-2031 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč239.765 |
5+ | Kč226.222 |
10+ | Kč211.675 |
20+ | Kč201.142 |
Price for:Each
Minimum: 1
Multiple: 1
Kč239.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2031-A-12-0
Order Code3932513
Product RangeBU-2031 Series
Technical Datasheet
Alligator Clip TypeMinigator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating-
Product RangeBU-2031 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2031-A-12-0 is a BU-2031-A test lead with a PVC-insulated mini crocodile clip (BU-30BL) to an overmolded, stackable 4mm banana plug on a 20AWG, PVC-jacketed wire.
- 12” length
- 5A rated
- Black colour
Technical Specifications
Alligator Clip Type
Minigator Clip
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
BU-2031 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011