Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2141-D-48-0
Order Code4566272
Product RangeBU-2141-D-48 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč320.021 |
5+ | Kč301.712 |
10+ | Kč282.652 |
20+ | Kč268.356 |
Price for:Each
Minimum: 1
Multiple: 1
Kč320.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2141-D-48-0
Order Code4566272
Product RangeBU-2141-D-48 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BBanana Plug Shrouded
Lead Length - Imperial4"
Lead Length - Metric1.22m
Insulator ColourBlack
Current Rating10A
Voltage Rating600V
Product RangeBU-2141-D-48 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-2141-D-48-0 is a black colour multiple feature test probe to straight shrouded banana plug.
- Uses 18 AWG (65/36) tinned copper Hook up wire with 90°C with PVC Insulation
- Overall length is 53.5” (1.36m) and has wire length of 48” (1.22m)
- Stainless steel needle, nickel plated brass banana plug and ABS housing
- 600V, 10A rating
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
4"
Insulator Colour
Black
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Banana Plug Shrouded
Lead Length - Metric
1.22m
Current Rating
10A
Product Range
BU-2141-D-48 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041