Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-25
Order Code2834066
Product RangeBU-25 Series
Technical Datasheet
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.424 |
5+ | Kč52.166 |
10+ | Kč47.903 |
20+ | Kč46.147 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-25
Order Code2834066
Product RangeBU-25 Series
Technical Datasheet
Connector TypeTest Clip
Current Rating40A
Jaw Opening Max19mm
Insulator Colour-
Product RangeBU-25 Series
Product Overview
The BU-25 is an Automotive Test Clip made of steel with zinc plated finish. This test clip can be attached by crimp or screw connection. It features teeth mesh on three sides of jaw. It can be used with the BU-26 series PVC insulator.
- Can be attached by crimp or screw connection
- Use BU-26 PVC insulator for this clip
- 76.2 mm L x 16.5 mm W
Applications
Test & Measurement, Automotive
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
19mm
Product Range
BU-25 Series
Current Rating
40A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-25
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268